Part Details for OCPI-333111127 by Laser Components USA Inc
Overview of OCPI-333111127 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OCPI-333111127
OCPI-333111127 CAD Models
OCPI-333111127 Part Data Attributes:
|
OCPI-333111127
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
OCPI-333111127
Laser Components USA Inc
Circulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 62 mm | |
Body Length or Diameter | 5.5 mm | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1325 nm | |
Operating Wavelength-Min | 1295 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 500 mW | |
Polarization Dependent Loss-Max | 0.15 dB | |
Return Loss-Min | 50 dB |
Alternate Parts for OCPI-333111127
This table gives cross-reference parts and alternative options found for OCPI-333111127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCPI-333111127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCPI-333121127 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121127 |
OCPI-333121317 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121317 |
OCPI-333111327 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333111327 |
OCPI-333121117 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121117 |
OCPI-333121337 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121337 |
OCPI-333121137 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121137 |
OCPI-333121327 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333121327 |
OCPI-333111337 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333111337 |
OCPI-333111117 | Circulator | Laser Components USA Inc | OCPI-333111127 vs OCPI-333111117 |