Datasheets
OCMS226CL by: OKI Electric Industry Co Ltd

Transistor Output SSR, 1-Channel, 1500V Isolation, SOP

Part Details for OCMS226CL by OKI Electric Industry Co Ltd

Overview of OCMS226CL by OKI Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for OCMS226CL

OCMS226CL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OCMS226CL Part Data Attributes

OCMS226CL OKI Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
OCMS226CL OKI Electric Industry Co Ltd Transistor Output SSR, 1-Channel, 1500V Isolation, SOP
Part Life Cycle Code Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD
Package Description SOP
Reach Compliance Code unknown
HTS Code 8541.40.95.00
Configuration SINGLE
Forward Current-Max 0.05 A
Isolation Voltage-Max 1500 V
Number of Elements 1
On-State Current-Max 0.18 A
On-state Resistance-Max 10 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OCMS226CL by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OCMS226CL by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of OCMS226CL would you like to use for your alert(s)?
  • Please alert me when OCMS226CL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OCMS226CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OCMS226CL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OCMS226CL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OCMS226CL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OCMS226CL by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: