Part Details for OCA1HC2B-200.000M by Ascend Frequency Devices
Overview of OCA1HC2B-200.000M by Ascend Frequency Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for OCA1HC2B-200.000M
OCA1HC2B-200.000M CAD Models
OCA1HC2B-200.000M Part Data Attributes
|
OCA1HC2B-200.000M
Ascend Frequency Devices
Buy Now
Datasheet
|
Compare Parts:
OCA1HC2B-200.000M
Ascend Frequency Devices
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASCEND FREQUENCY DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for OCA1HC2B-200.000M
This table gives cross-reference parts and alternative options found for OCA1HC2B-200.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OCA1HC2B-200.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCA1HC1B-200.000M-TR | Oscillator | Ascend Frequency Devices | OCA1HC2B-200.000M vs OCA1HC1B-200.000M-TR |
OCA1HC1B-200.000M | Oscillator | Ascend Frequency Devices | OCA1HC2B-200.000M vs OCA1HC1B-200.000M |
OCA1HC3B-200.000M-TR | Oscillator | Ascend Frequency Devices | OCA1HC2B-200.000M vs OCA1HC3B-200.000M-TR |