Part Details for OC537P12D59-10M by Pletronics Inc
Overview of OC537P12D59-10M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Part Details for OC537P12D59-10M
OC537P12D59-10M CAD Models
OC537P12D59-10M Part Data Attributes
|
OC537P12D59-10M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
OC537P12D59-10M
Pletronics Inc
PECL Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/10 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL | |
Oven Supply Voltage | 12V | |
Physical Dimension | 51.82mm x 51.82mm x 20mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 5.5 W |
Alternate Parts for OC537P12D59-10M
This table gives cross-reference parts and alternative options found for OC537P12D59-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC537P12D59-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC537P12A59-10M | PECL Output Clock Oscillator, 10MHz Nom | Pletronics Inc | OC537P12D59-10M vs OC537P12A59-10M |
OC537P12C59-10M | PECL Output Clock Oscillator, 10MHz Nom | Pletronics Inc | OC537P12D59-10M vs OC537P12C59-10M |