Part Details for OC2T00030XCCBGR by Precision Devices Incorporated
Overview of OC2T00030XCCBGR by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC2T00030XCCBGR
OC2T00030XCCBGR CAD Models
OC2T00030XCCBGR Part Data Attributes
|
OC2T00030XCCBGR
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
OC2T00030XCCBGR
Precision Devices Incorporated
Oscillator, 0.03MHz Min, 50MHz Max, 0.03MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 0.03 MHz | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.08,65 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES |