Part Details for OC22T5A-FREQ-0.10/-20+70 by Euroquartz Ltd
Overview of OC22T5A-FREQ-0.10/-20+70 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for OC22T5A-FREQ-0.10/-20+70
OC22T5A-FREQ-0.10/-20+70 CAD Models
OC22T5A-FREQ-0.10/-20+70 Part Data Attributes
|
OC22T5A-FREQ-0.10/-20+70
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
OC22T5A-FREQ-0.10/-20+70
Euroquartz Ltd
HCMOS Output Clock Oscillator, 5MHz Min, 20MHz Max, METAL PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.001 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 50.8mm x 50.8mm x 19.0mm | |
Supply Voltage-Max | 5.2 V | |
Supply Voltage-Min | 4.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 6 W | |
Warm-up Time-Max | 1 Minute |
Alternate Parts for OC22T5A-FREQ-0.10/-20+70
This table gives cross-reference parts and alternative options found for OC22T5A-FREQ-0.10/-20+70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC22T5A-FREQ-0.10/-20+70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC22GT5A-FREQ-0.10/-20+70 | HCMOS Output Clock Oscillator, 5MHz Min, 20MHz Max, ROHS COMPLIANT, METAL PACKAGE-7 | Euroquartz Ltd | OC22T5A-FREQ-0.10/-20+70 vs OC22GT5A-FREQ-0.10/-20+70 |