Part Details for OC192T5A59-10M by Pletronics Inc
Overview of OC192T5A59-10M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC192T5A59-10M
OC192T5A59-10M CAD Models
OC192T5A59-10M Part Data Attributes
|
OC192T5A59-10M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
OC192T5A59-10M
Pletronics Inc
TTL Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/10 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Oven Supply Voltage | 5V | |
Physical Dimension | 36mm x 27.4mm x 19.55mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5.5 W |
Alternate Parts for OC192T5A59-10M
This table gives cross-reference parts and alternative options found for OC192T5A59-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC192T5A59-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC192T5C59-10M | TTL Output Clock Oscillator, 10MHz Nom | Pletronics Inc | OC192T5A59-10M vs OC192T5C59-10M |
OC192T5D59-10M | TTL Output Clock Oscillator, 10MHz Nom | Pletronics Inc | OC192T5A59-10M vs OC192T5D59-10M |