Part Details for OC192P5A27-40M by Pletronics Inc
Overview of OC192P5A27-40M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC192P5A27-40M
OC192P5A27-40M CAD Models
OC192P5A27-40M Part Data Attributes
|
OC192P5A27-40M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
OC192P5A27-40M
Pletronics Inc
PECL Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Oven Supply Voltage | 5V | |
Physical Dimension | 36mm x 27.4mm x 19.55mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 5.5 W |
Alternate Parts for OC192P5A27-40M
This table gives cross-reference parts and alternative options found for OC192P5A27-40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC192P5A27-40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC192P5B27-40M | PECL Output Clock Oscillator, 40MHz Nom | Pletronics Inc | OC192P5A27-40M vs OC192P5B27-40M |
OC192P5D27-40M | PECL Output Clock Oscillator, 40MHz Nom | Pletronics Inc | OC192P5A27-40M vs OC192P5D27-40M |