Part Details for OC192P12E17-FREQ by Pletronics Inc
Overview of OC192P12E17-FREQ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC192P12E17-FREQ
OC192P12E17-FREQ CAD Models
OC192P12E17-FREQ Part Data Attributes
|
OC192P12E17-FREQ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
OC192P12E17-FREQ
Pletronics Inc
PECL Output Clock Oscillator, 10MHz Min, 60MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 2 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | PECL | |
Oven Supply Voltage | 12V | |
Physical Dimension | 36mm x 27.4mm x 19.55mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 5.5 W |
Alternate Parts for OC192P12E17-FREQ
This table gives cross-reference parts and alternative options found for OC192P12E17-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC192P12E17-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC192P12D17-FREQ | PECL Output Clock Oscillator, 10MHz Min, 60MHz Max | Pletronics Inc | OC192P12E17-FREQ vs OC192P12D17-FREQ |
OC192P12C17-FREQ | PECL Output Clock Oscillator, 10MHz Min, 60MHz Max | Pletronics Inc | OC192P12E17-FREQ vs OC192P12C17-FREQ |