OC01-36A-9T-P5.8-20.000MHZ
Beijing Crystal Electronics Co Ltd
Description: Oscillator

Overview of OC01-36A-9T-P5.8-20.000MHZ by Beijing Crystal Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4630IY-1A Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4630IY-1A#PBF Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4677IY#PBF Analog Devices 2x 18A or 1x 36A µModule Reg

CAD Models for OC01-36A-9T-P5.8-20.000MHZ by Beijing Crystal Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC01-36A-9T-P5.8-20.000MHZ by Beijing Crystal Electronics Co Ltd

OC01-36A-9T-P5.8-20.000MHZ
Beijing Crystal Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BEIJING CRYSTAL ELECTRONICS CO LTD
Reach Compliance Code
unknown
Want to compare parts?
  1. OC01-36A-9T-P5.8-20.000MHZ
    Beijing Crystal Electronics Co Ltd
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC01-36A-9T-P5.8-20.000MHZ by Beijing Crystal Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC01-36A-9T-P5.8-20.000MH... by Beijing Crystal Electronics Co Ltd

Select Manufacturer
Which Manufacturer of OC01-36A-9T-P5.8-20.000MH... would you like to use for your alert(s)?
  • Please alert me when OC01-36A-9T-P5.8-20.000MH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC01-36A-9T-P5.8-20.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC01-36A-9T-P5.8-20.000MH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC01-36A-9T-P5.8-20.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC01-36A-9T-P5.8-20.000MH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC01-36A-9T-P5.8-20.000MHZ by Beijing Crystal Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: