OC-35-3048A-156.250MHZ
Caliber Electronics Inc
Description: Oscillator

Overview of OC-35-3048A-156.250MHZ by Caliber Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TTWB2010-1SD Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max
PWB1010-1LC Coilcraft Inc RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT

CAD Models for OC-35-3048A-156.250MHZ by Caliber Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC-35-3048A-156.250MHZ by Caliber Electronics Inc

OC-35-3048A-156.250MHZ
Caliber Electronics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIBER ELECTRONICS INC
Reach Compliance Code
unknown
Want to compare parts?
  1. OC-35-3048A-156.250MHZ
    Caliber Electronics Inc
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC-35-3048A-156.250MHZ by Caliber Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC-35-3048A-156.250MHZ by Caliber Electronics Inc

Select Manufacturer
Which Manufacturer of OC-35-3048A-156.250MHZ would you like to use for your alert(s)?
  • Please alert me when OC-35-3048A-156.250MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC-35-3048A-156.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC-35-3048A-156.250MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC-35-3048A-156.250MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC-35-3048A-156.250MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC-35-3048A-156.250MHZ by Caliber Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: