Part Details for OC-290-DBF-507BA-38.88MHZ by Vectron International
Overview of OC-290-DBF-507BA-38.88MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC-290-DBF-507BA-38.88MHZ
OC-290-DBF-507BA-38.88MHZ CAD Models
OC-290-DBF-507BA-38.88MHZ Part Data Attributes
|
OC-290-DBF-507BA-38.88MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
OC-290-DBF-507BA-38.88MHZ
Vectron International
TTL Output Clock Oscillator, 38.88MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 25.4mm x 22mm x 10.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 5 W |
Alternate Parts for OC-290-DBF-507BA-38.88MHZ
This table gives cross-reference parts and alternative options found for OC-290-DBF-507BA-38.88MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-290-DBF-507BA-38.88MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-290-DBF-507CA-38.88MHZ | TTL Output Clock Oscillator, 38.88MHz Nom | Vectron International | OC-290-DBF-507BA-38.88MHZ vs OC-290-DBF-507CA-38.88MHZ |
OC-290-DBF-507AA-38.88MHZ | TTL Output Clock Oscillator, 38.88MHz Nom | Vectron International | OC-290-DBF-507BA-38.88MHZ vs OC-290-DBF-507AA-38.88MHZ |