Part Details for OC-290-CBD-107BA-38.88MHZ by Vectron International
Overview of OC-290-CBD-107BA-38.88MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OC-290-CBD-107BA-38.88MHZ
OC-290-CBD-107BA-38.88MHZ CAD Models
OC-290-CBD-107BA-38.88MHZ Part Data Attributes
|
OC-290-CBD-107BA-38.88MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
OC-290-CBD-107BA-38.88MHZ
Vectron International
TTL Output Clock Oscillator, 38.88MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.25 W | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.88 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.4mm x 22mm x 10.5mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 5 W |