OC-290-CAB-508CF-10.000MHZ
Vectron International
Description: Oscillator

Overview of OC-290-CAB-508CF-10.000MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OC-290-CAB-508CF-10.000MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC-290-CAB-508CF-10.000MHZ by Vectron International

OC-290-CAB-508CF-10.000MHZ
Vectron International
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
unknown
Additional Feature
ALSO COMPATIBLE WITH LVHCMOS O/P
Aging
0.3 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.005 ppm
Input Power
5 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Oven Supply Voltage
5 V
Physical Dimension
25.4mm x 22.0mm x 10.5mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Warm-up Power
1.25 W
Want to compare parts?
  1. OC-290-CAB-508CF-10.000MHZ
    Vectron International
    Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC-290-CAB-508CF-10.000MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC-290-CAB-508CF-10.000MH... by Vectron International

Select Manufacturer
Which Manufacturer of OC-290-CAB-508CF-10.000MH... would you like to use for your alert(s)?
  • Please alert me when OC-290-CAB-508CF-10.000MH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC-290-CAB-508CF-10.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC-290-CAB-508CF-10.000MH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC-290-CAB-508CF-10.000MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC-290-CAB-508CF-10.000MH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC-290-CAB-508CF-10.000MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: