There are no models available for this part yet.
Overview of OC-260-DAF-207B-A-12.8MHZ by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 |
CAD Models for OC-260-DAF-207B-A-12.8MHZ by Microsemi Corporation
Part Data Attributes for OC-260-DAF-207B-A-12.8MHZ by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
Aging
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.2%
|
Frequency Stability-Voltage
|
0.005 ppm
|
Input Power
|
1.5 W
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12.8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Oven Supply Voltage
|
3.3V
|
Physical Dimension
|
25.7mm x 25.7mm x 13.2mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Warm-up Power
|
3 W
|
Alternate Parts for OC-260-DAF-207B-A-12.8MHZ
This table gives cross-reference parts and alternative options found for OC-260-DAF-207B-A-12.8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-DAF-207B-A-12.8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-260-DAF-207A-A-12.8MHZ | HCMOS Output Clock Oscillator, 12.8MHz Nom, | Microsemi Corporation | OC-260-DAF-207B-A-12.8MHZ vs OC-260-DAF-207A-A-12.8MHZ |
OC-260-DAF-207A-A-12.8MHZ | HCMOS Output Clock Oscillator, 12.8MHz Nom | Vectron International | OC-260-DAF-207B-A-12.8MHZ vs OC-260-DAF-207A-A-12.8MHZ |
OC-260-DAF-207C-A-12.8MHZ | HCMOS Output Clock Oscillator, 12.8MHz Nom | Vectron International | OC-260-DAF-207B-A-12.8MHZ vs OC-260-DAF-207C-A-12.8MHZ |