Datasheets
OC-260-DAD-107C-A-20.48MHZ by:

HCMOS Output Clock Oscillator, 20.48MHz Nom,

Part Details for OC-260-DAD-107C-A-20.48MHZ by Microsemi Corporation

Overview of OC-260-DAD-107C-A-20.48MHZ by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1812WBT-5LC Coilcraft Inc RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT
1812WBT-5LB Coilcraft Inc RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT
1812WBT-5 Coilcraft Inc RF Transformer, 48MHz Min, 645MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT

Part Details for OC-260-DAD-107C-A-20.48MHZ

OC-260-DAD-107C-A-20.48MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OC-260-DAD-107C-A-20.48MHZ Part Data Attributes

OC-260-DAD-107C-A-20.48MHZ Microsemi Corporation
Buy Now Datasheet
Compare Parts:
OC-260-DAD-107C-A-20.48MHZ Microsemi Corporation HCMOS Output Clock Oscillator, 20.48MHz Nom,
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code compliant
Aging 0.3 PPM/YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.1%
Frequency Stability-Voltage 0.002 ppm
Input Power 1.5 W
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 20.48 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Oven Supply Voltage 3.3V
Physical Dimension 25.7mm x 25.7mm x 13.2mm
Supply Voltage-Nom 3.3 V
Surface Mount NO
Warm-up Power 3 W

Alternate Parts for OC-260-DAD-107C-A-20.48MHZ

This table gives cross-reference parts and alternative options found for OC-260-DAD-107C-A-20.48MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-DAD-107C-A-20.48MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OC-260-DAB-107A-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAB-107A-A-20.48MHZ
OC-260-DAF-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom, Microsemi Corporation OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAF-107B-A-20.48MHZ
OC-260-DAB-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAB-107B-A-20.48MHZ
OC-260-DAD-107C-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107C-A-20.48MHZ
OC-260-DAD-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom, Microsemi Corporation OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107B-A-20.48MHZ
OC-260-DAB-107A-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom, Microsemi Corporation OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAB-107A-A-20.48MHZ
OC-260-DAF-107C-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAF-107C-A-20.48MHZ
OC-260-DAD-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107B-A-20.48MHZ
OC-260-DAF-107C-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom, Microsemi Corporation OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAF-107C-A-20.48MHZ
OC-260-DAD-107A-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107A-A-20.48MHZ
Part Number Description Manufacturer Compare
OC-260-DAD-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107B-A-20.48MHZ
OC-260-DAD-107C-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAD-107C-A-20.48MHZ
OC-260-DAF-107A-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAF-107A-A-20.48MHZ
OC-260-DAF-107C-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAF-107C-A-20.48MHZ
OC-260-DAB-107A-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAB-107A-A-20.48MHZ
OC-260-DAB-107B-A-20.48MHZ HCMOS Output Clock Oscillator, 20.48MHz Nom Vectron International OC-260-DAD-107C-A-20.48MHZ vs OC-260-DAB-107B-A-20.48MHZ

OC-260-DAD-107C-A-20.48MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC-260-DAD-107C-A-20.48MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC-260-DAD-107C-A-20.48MH... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of OC-260-DAD-107C-A-20.48MH... would you like to use for your alert(s)?
  • Please alert me when OC-260-DAD-107C-A-20.48MH... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC-260-DAD-107C-A-20.48MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC-260-DAD-107C-A-20.48MH... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC-260-DAD-107C-A-20.48MH... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC-260-DAD-107C-A-20.48MH....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC-260-DAD-107C-A-20.48MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: