Part Details for OC-260-CJD-107CA-20.48MHZ by Microsemi Corporation
Overview of OC-260-CJD-107CA-20.48MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT-5LC | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5LB | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5 | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT |
Part Details for OC-260-CJD-107CA-20.48MHZ
OC-260-CJD-107CA-20.48MHZ CAD Models
OC-260-CJD-107CA-20.48MHZ Part Data Attributes
|
OC-260-CJD-107CA-20.48MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OC-260-CJD-107CA-20.48MHZ
Microsemi Corporation
Sine Output Oscillator, 20.48MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 20.48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.5 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 25.7mm x 25.7mm x 13.2mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3 W |