Part Details for OC-260-CAD-408AA-5MHZ by Microsemi Corporation
Overview of OC-260-CAD-408AA-5MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 | |
P8085AH-2-G | Rochester Electronics LLC | P8085 - Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40 | |
P8085AH-2 | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Part Details for OC-260-CAD-408AA-5MHZ
OC-260-CAD-408AA-5MHZ CAD Models
OC-260-CAD-408AA-5MHZ Part Data Attributes
|
OC-260-CAD-408AA-5MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OC-260-CAD-408AA-5MHZ
Microsemi Corporation
HCMOS Output Clock Oscillator, 5MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.04% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 100 KOHM, 10 pF | |
Oven Supply Voltage | 5V | |
Physical Dimension | 25.7mm x 25.7mm x 13.2mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3 W |
Alternate Parts for OC-260-CAD-408AA-5MHZ
This table gives cross-reference parts and alternative options found for OC-260-CAD-408AA-5MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-CAD-408AA-5MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-260-CAD-408BA-5MHZ | HCMOS Output Clock Oscillator, 5MHz Nom, | Microsemi Corporation | OC-260-CAD-408AA-5MHZ vs OC-260-CAD-408BA-5MHZ |
OC-260-CAD-408BA-5MHZ | HCMOS Output Clock Oscillator, 5MHz Nom | Vectron International | OC-260-CAD-408AA-5MHZ vs OC-260-CAD-408BA-5MHZ |
OC-260-CAD-408AA-5MHZ | HCMOS Output Clock Oscillator, 5MHz Nom | Vectron International | OC-260-CAD-408AA-5MHZ vs OC-260-CAD-408AA-5MHZ |
OC-260-CAD-408CA-5MHZ | HCMOS Output Clock Oscillator, 5MHz Nom | Vectron International | OC-260-CAD-408AA-5MHZ vs OC-260-CAD-408CA-5MHZ |