OC-260-CAD-107BA-10MHZ
Description: HCMOS Output Clock Oscillator, 10MHz Nom,

Overview of OC-260-CAD-107BA-10MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
IN80C186 Rochester Electronics LLC Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
D8288 Rochester Electronics LLC Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20

CAD Models for OC-260-CAD-107BA-10MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC-260-CAD-107BA-10MHZ by Microsemi Corporation

OC-260-CAD-107BA-10MHZ
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Frequency Stability-Voltage
0.005 ppm
Input Power
1.5 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
100 KOHM, 10 pF
Oven Supply Voltage
5V
Physical Dimension
25.7mm x 25.7mm x 13.2mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Warm-up Power
3 W
Want to compare parts?
  1. OC-260-CAD-107BA-10MHZ
    Microsemi Corporation
    HCMOS Output Clock Oscillator, 10MHz Nom,
    VS

Alternate Parts for OC-260-CAD-107BA-10MHZ

This table gives cross-reference parts and alternative options found for OC-260-CAD-107BA-10MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-CAD-107BA-10MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OC-260-CAF-107BA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107BA-10MHZ
OC-260-CAB-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAB-107CA-10MHZ
OC-260-CAF-107AA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107AA-10MHZ
OC-260-CAD-107BA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAD-107BA-10MHZ
OC-260-CAD-107AA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom, Microsemi Corporation OC-260-CAD-107BA-10MHZ vs OC-260-CAD-107AA-10MHZ
OC-260-CAD-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAD-107CA-10MHZ
OC-260-CAF-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107CA-10MHZ
OC-260-CAB-107AA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom, Microsemi Corporation OC-260-CAD-107BA-10MHZ vs OC-260-CAB-107AA-10MHZ
OC-260-CAB-107BA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom, Microsemi Corporation OC-260-CAD-107BA-10MHZ vs OC-260-CAB-107BA-10MHZ
OC-260-CAB-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom, Microsemi Corporation OC-260-CAD-107BA-10MHZ vs OC-260-CAB-107CA-10MHZ
Part Number Description Manufacturer Compare
OC-260-CAD-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAD-107CA-10MHZ
OC-260-CAF-107BA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107BA-10MHZ
OC-260-CAF-107AA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107AA-10MHZ
OC-260-CAD-107BA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAD-107BA-10MHZ
OC-260-CAB-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAB-107CA-10MHZ
OC-260-CAF-107CA-10MHZ HCMOS Output Clock Oscillator, 10MHz Nom Vectron International OC-260-CAD-107BA-10MHZ vs OC-260-CAF-107CA-10MHZ

Related Parts for OC-260-CAD-107BA-10MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC-260-CAD-107BA-10MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC-260-CAD-107BA-10MHZ by Microsemi Corporation

Select Manufacturer
Which Manufacturer of OC-260-CAD-107BA-10MHZ would you like to use for your alert(s)?
  • Please alert me when OC-260-CAD-107BA-10MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC-260-CAD-107BA-10MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC-260-CAD-107BA-10MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC-260-CAD-107BA-10MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC-260-CAD-107BA-10MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC-260-CAD-107BA-10MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: