OC-260-CAB-107CA-19.44MHZ
Description: HCMOS Output Clock Oscillator, 19.44MHz Nom

Overview of OC-260-CAB-107CA-19.44MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OC-260-CAB-107CA-19.44MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OC-260-CAB-107CA-19.44MHZ by Vectron International

OC-260-CAB-107CA-19.44MHZ
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Aging
0.3 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.1%
Frequency Stability-Voltage
0.002 ppm
Input Power
1.5 W
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
100 KOHM, 10 pF
Oven Supply Voltage
5V
Physical Dimension
25.7mm x 25.7mm x 13.2mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. OC-260-CAB-107CA-19.44MHZ
    Vectron International
    HCMOS Output Clock Oscillator, 19.44MHz Nom
    VS

Alternate Parts for OC-260-CAB-107CA-19.44MHZ

This table gives cross-reference parts and alternative options found for OC-260-CAB-107CA-19.44MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-260-CAB-107CA-19.44MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OC-260-CAB-107AA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom, Microsemi Corporation OC-260-CAB-107CA-19.44MHZ vs OC-260-CAB-107AA-19.44MHZ
OC-260-CAD-107AA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom, Microsemi Corporation OC-260-CAB-107CA-19.44MHZ vs OC-260-CAD-107AA-19.44MHZ
OC-260-CAF-107AA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom, Microsemi Corporation OC-260-CAB-107CA-19.44MHZ vs OC-260-CAF-107AA-19.44MHZ
OC-260-CAF-107BA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom, Microsemi Corporation OC-260-CAB-107CA-19.44MHZ vs OC-260-CAF-107BA-19.44MHZ
OC-260-CAD-107BA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom Vectron International OC-260-CAB-107CA-19.44MHZ vs OC-260-CAD-107BA-19.44MHZ
OC-260-CAF-107BA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom Vectron International OC-260-CAB-107CA-19.44MHZ vs OC-260-CAF-107BA-19.44MHZ
Part Number Description Manufacturer Compare
OC-260-CAF-107BA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom Vectron International OC-260-CAB-107CA-19.44MHZ vs OC-260-CAF-107BA-19.44MHZ
OC-260-CAD-107BA-19.44MHZ HCMOS Output Clock Oscillator, 19.44MHz Nom Vectron International OC-260-CAB-107CA-19.44MHZ vs OC-260-CAD-107BA-19.44MHZ

Related Parts for OC-260-CAB-107CA-19.44MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OC-260-CAB-107CA-19.44MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OC-260-CAB-107CA-19.44MHZ by Vectron International

Select Manufacturer
Which Manufacturer of OC-260-CAB-107CA-19.44MHZ would you like to use for your alert(s)?
  • Please alert me when OC-260-CAB-107CA-19.44MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OC-260-CAB-107CA-19.44MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OC-260-CAB-107CA-19.44MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OC-260-CAB-107CA-19.44MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OC-260-CAB-107CA-19.44MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OC-260-CAB-107CA-19.44MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: