Datasheets
OB50NL29 by: Magnetic Circuit Elements Inc

General Purpose Inductor, 700000uH, 1 Element

Part Details for OB50NL29 by Magnetic Circuit Elements Inc

Overview of OB50NL29 by Magnetic Circuit Elements Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for OB50NL29

OB50NL29 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OB50NL29 Part Data Attributes

OB50NL29 Magnetic Circuit Elements Inc
Buy Now Datasheet
Compare Parts:
OB50NL29 Magnetic Circuit Elements Inc General Purpose Inductor, 700000uH, 1 Element
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAGNETIC CIRCUIT ELEMENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 17 Ω
Inductance-Nom (L) 700000 µH
Inductor Application FILTER CHOKE
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 0.253 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape FLEXIBLE LEAD
Test Frequency 0.00006 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OB50NL29 by Magnetic Circuit Elements Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OB50NL29 by Magnetic Circuit Elements Inc

Select Manufacturer
Which Manufacturer of OB50NL29 would you like to use for your alert(s)?
  • Please alert me when OB50NL29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OB50NL29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OB50NL29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OB50NL29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OB50NL29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OB50NL29 by Magnetic Circuit Elements Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: