Part Details for OAP310027AC-30.000MHZ by Caliber Electronics Inc
Overview of OAP310027AC-30.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OAP310027AC-30.000MHZ
OAP310027AC-30.000MHZ CAD Models
OAP310027AC-30.000MHZ Part Data Attributes
|
OAP310027AC-30.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OAP310027AC-30.000MHZ
Caliber Electronics Inc
PECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLIMENTARY OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.98mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |