Part Details for OAE25ACC-250.000MHZ by ECS International Inc
Overview of OAE25ACC-250.000MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OAE25ACC-250.000MHZ
OAE25ACC-250.000MHZ CAD Models
OAE25ACC-250.000MHZ Part Data Attributes
|
OAE25ACC-250.000MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
OAE25ACC-250.000MHZ
ECS International Inc
ECL Output Clock Oscillator, 250MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLIMENTARY OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.98mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 5.46 V | |
Supply Voltage-Min | 4.94 V | |
Supply Voltage-Nom | 5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |