Part Details for OAE25ABC-20.000MHZ by Caliber Electronics Inc
Overview of OAE25ABC-20.000MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OAE25ABC-20.000MHZ
OAE25ABC-20.000MHZ CAD Models
OAE25ABC-20.000MHZ Part Data Attributes
|
OAE25ABC-20.000MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OAE25ABC-20.000MHZ
Caliber Electronics Inc
ECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLIMENTARY OUTPUT | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.98mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 5.46 V | |
Supply Voltage-Min | 4.94 V | |
Supply Voltage-Nom | 5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |