Part Details for OAC6091C by TT Electronics OPTEK Technology
Overview of OAC6091C by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OAC6091C
OAC6091C CAD Models
OAC6091C Part Data Attributes
|
OAC6091C
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OAC6091C
TT Electronics OPTEK Technology
Zener Diode, 10V V(Z), 2%,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2% | |
Working Test Current | 1 mA |