Part Details for OA87FL27 by Magnetic Circuit Elements Inc
Overview of OA87FL27 by Magnetic Circuit Elements Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OA87FL27
OA87FL27 CAD Models
OA87FL27 Part Data Attributes
|
OA87FL27
Magnetic Circuit Elements Inc
Buy Now
Datasheet
|
Compare Parts:
OA87FL27
Magnetic Circuit Elements Inc
General Purpose Inductor, 1800000uH, 25%, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNETIC CIRCUIT ELEMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 30 Ω | |
Inductance-Nom (L) | 1800000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.403 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | SOLDER POST | |
Test Frequency | 0.00006 MHz | |
Tolerance | 25% |