Part Details for OA183KE-TR by Ohmite Mfg Co
Overview of OA183KE-TR by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Part Details for OA183KE-TR
OA183KE-TR CAD Models
OA183KE-TR Part Data Attributes
|
OA183KE-TR
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA183KE-TR
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 18000ohm, 500V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEMON | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 500 V |