Part Details for OA172SAP-22-2TB by Knight Electronics Inc
Overview of OA172SAP-22-2TB by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for OA172SAP-22-2TB
OA172SAP-22-2TB CAD Models
OA172SAP-22-2TB Part Data Attributes
|
OA172SAP-22-2TB
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OA172SAP-22-2TB
Knight Electronics Inc
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UKCA; UL | |
Airflow | 173 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 172 mm | |
Life Expectancy | 60000 h | |
Noise | 40.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 12.446 mmH2O | |
Rated Power | 22 W | |
Rated Voltage | 230 V | |
Speed | 2325 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1224.7 g | |
Width | 150 mm |