Part Details for OA172SAP-22-1WB by Knight Electronics Inc
Overview of OA172SAP-22-1WB by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for OA172SAP-22-1WB
OA172SAP-22-1WB CAD Models
OA172SAP-22-1WB Part Data Attributes
|
OA172SAP-22-1WB
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OA172SAP-22-1WB
Knight Electronics Inc
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UKCA; UL | |
Airflow | 235 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 172 mm | |
Life Expectancy | 60000 h | |
Noise | 52.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.78 mmH2O | |
Rated Power | 35 W | |
Rated Voltage | 230 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1224.7 g | |
Width | 150 mm |