Part Details for OA172SAP-11-1TBSF by Knight Electronics Inc
Overview of OA172SAP-11-1TBSF by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for OA172SAP-11-1TBSF
OA172SAP-11-1TBSF CAD Models
OA172SAP-11-1TBSF Part Data Attributes:
|
OA172SAP-11-1TBSF
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OA172SAP-11-1TBSF
Knight Electronics Inc
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL | |
Airflow | 226 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 172 mm | |
Life Expectancy | 40000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 20.066 mmH2O | |
Rated Current | 0.25 A | |
Rated Power | 31 W | |
Rated Voltage | 115 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 861.826 g | |
Width | 150 mm |