-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51479-1-ND
|
DigiKey | PMU FOR PROCESSOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0308 / $11.5800 | Buy Now |
DISTI #
595-O917A154TRGZTQ1
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 RoHS: Compliant | 411 |
|
$6.3100 / $10.9900 | Buy Now |
DISTI #
V72:2272_21874267
|
Arrow Electronics | Power Management Unit 3.15V to 5.25V Automotive AEC-Q100 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1828 Container: Cut Strips | Americas - 40 |
|
$1.1450 / $5.6902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
O917A154TRGZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
O917A154TRGZTQ1
Texas Instruments
Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.135 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Outputs | 10 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for O917A154TRGZTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O917A154TRGZTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
O917A152TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A152TRGZRQ1 |
O917A130TRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A130TRGZRQ1 |
TPS659162RGZR | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs TPS659162RGZR |
TPS659161RGZT | Texas Instruments | Check for Price | O917A154TRGZTQ1 vs TPS659161RGZT | |
TPS659161RGZR | Texas Instruments | Check for Price | Power Management Unit (PMU) for Processor 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs TPS659161RGZR |
O917A132TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A132TRGZTQ1 |
O917A131TRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A131TRGZTQ1 |
O917A14DTRGZTQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A14DTRGZTQ1 |
O917A14DTRGZRQ1 | Texas Instruments | Check for Price | Automotive 3.15 V to 5.25 V, 5 buck & 5 LDO Power Management IC (PMIC) 48-VQFN -40 to 105 | O917A154TRGZTQ1 vs O917A14DTRGZRQ1 |