Part Details for O54.0-JO21-B-3.3-1--LF by Jauch Quartz America
Overview of O54.0-JO21-B-3.3-1--LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for O54.0-JO21-B-3.3-1--LF
O54.0-JO21-B-3.3-1--LF CAD Models
O54.0-JO21-B-3.3-1--LF Part Data Attributes
|
O54.0-JO21-B-3.3-1--LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O54.0-JO21-B-3.3-1--LF
Jauch Quartz America
LVCMOS Output Clock Oscillator, 1.625MHz Min, 54MHz Max, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SOLCC4,.06 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 54 MHz | |
Operating Frequency-Min | 1.625 MHz | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.06 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |