O40.000-JOE75-A-3.3-LF
Jauch Quartz America
Description: Oscillator

Overview of O40.000-JOE75-A-3.3-LF by Jauch Quartz America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for O40.000-JOE75-A-3.3-LF by Jauch Quartz America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for O40.000-JOE75-A-3.3-LF by Jauch Quartz America

O40.000-JOE75-A-3.3-LF
Jauch Quartz America
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAUCH QUARTZ GMBH
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; ALSO AVAILABLE IN METAL PACKAGE
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
PECL
Output Load
50 OHM
Package Body Material
CERAMIC
Physical Dimension
7.5mm x 5.2mm x 1.65mm
Rise Time-Max
1 ns
Supply Current-Max
60 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. O40.000-JOE75-A-3.3-LF
    Jauch Quartz America
    Oscillator
    VS

Alternate Parts for O40.000-JOE75-A-3.3-LF

This table gives cross-reference parts and alternative options found for O40.000-JOE75-A-3.3-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O40.000-JOE75-A-3.3-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
O40.000-JOE75-A-3.3 Oscillator Jauch Quartz America O40.000-JOE75-A-3.3-LF vs O40.000-JOE75-A-3.3
O40.000-JOE75-A-3.3-T1-LF Oscillator Jauch Quartz America O40.000-JOE75-A-3.3-LF vs O40.000-JOE75-A-3.3-T1-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for O40.000-JOE75-A-3.3-LF by Jauch Quartz America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: O40.000-JOE75-A-3.3-LF by Jauch Quartz America

  • Please alert me when O40.000-JOE75-A-3.3-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for O40.000-JOE75-A-3.3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for O40.000-JOE75-A-3.3-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for O40.000-JOE75-A-3.3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for O40.000-JOE75-A-3.3-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare O40.000-JOE75-A-3.3-LF by Jauch Quartz America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: