Part Details for O24.0-JO53-G-3.3-1-T1-LF by Jauch Quartz America
Overview of O24.0-JO53-G-3.3-1-T1-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for O24.0-JO53-G-3.3-1-T1-LF
O24.0-JO53-G-3.3-1-T1-LF CAD Models
O24.0-JO53-G-3.3-1-T1-LF Part Data Attributes
|
O24.0-JO53-G-3.3-1-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O24.0-JO53-G-3.3-1-T1-LF
Jauch Quartz America
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for O24.0-JO53-G-3.3-1-T1-LF
This table gives cross-reference parts and alternative options found for O24.0-JO53-G-3.3-1-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O24.0-JO53-G-3.3-1-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XO3HVT/B24MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom | O24.0-JO53-G-3.3-1-T1-LF vs XO3HVT/B24MHZ |
XO3HVT/BE24MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom | O24.0-JO53-G-3.3-1-T1-LF vs XO3HVT/BE24MHZ |
O24.0-JO53-G-3.3-2-T1-LF | Jauch Quartz America | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, METAL, CERAMIC, SMD, 4 PIN | O24.0-JO53-G-3.3-1-T1-LF vs O24.0-JO53-G-3.3-2-T1-LF |
XO1HVT/BE24MHZ | Golledge Electronics Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom | O24.0-JO53-G-3.3-1-T1-LF vs XO1HVT/BE24MHZ |