Part Details for O20.0-JO75-B-2.5-2-T1-LF by Jauch Quartz America
Overview of O20.0-JO75-B-2.5-2-T1-LF by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for O20.0-JO75-B-2.5-2-T1-LF
O20.0-JO75-B-2.5-2-T1-LF CAD Models
O20.0-JO75-B-2.5-2-T1-LF Part Data Attributes
|
O20.0-JO75-B-2.5-2-T1-LF
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O20.0-JO75-B-2.5-2-T1-LF
Jauch Quartz America
CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.5mm x 5.0mm x 1.8mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |