Part Details for O08T00030XCDB2RX by Wi2Wi
Overview of O08T00030XCDB2RX by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for O08T00030XCDB2RX
O08T00030XCDB2RX CAD Models
O08T00030XCDB2RX Part Data Attributes
|
O08T00030XCDB2RX
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
O08T00030XCDB2RX
Wi2Wi
IC,CRYSTAL OSCILLATOR,1-CHANNEL,30KHZ-200MHZ,DIP,4PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | GWDIP4/8,.5 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.03 MHz | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/8,.5 | |
Power Supplies | 2.5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |