NZX7V5B
Description: Zener Diode

Overview of NZX7V5B by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NZX7V5B by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NZX7V5B by Nexperia

NZX7V5B
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
O-GALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-GALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
IEC-60134
Reference Voltage-Nom
7.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2.7%
Working Test Current
5 mA
Want to compare parts?
  1. NZX7V5B
    Nexperia
    Zener Diode
    VS

Alternate Parts for NZX7V5B

This table gives cross-reference parts and alternative options found for NZX7V5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX7V5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NZX7V5B,143 Zener Diode, 7.5V V(Z), 2.7%, 0.5W, Silicon, Unidirectional Nexperia NZX7V5B vs NZX7V5B,143
NZX7V5B,113 Zener Diode, 7.5V V(Z), 2.7%, 0.5W, Silicon, Unidirectional Nexperia NZX7V5B vs NZX7V5B,113
NZX7V5B,133 NZX series - Single Zener diodes@en-us AXIAL 2-Pin Nexperia NZX7V5B vs NZX7V5B,133
H7C1-AP Zener Diode, 7.4V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components NZX7V5B vs H7C1-AP
TZX7V5B-AP Zener Diode, 7.4V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components NZX7V5B vs TZX7V5B-AP
TZX7V5B-BP Zener Diode, 7.4V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components NZX7V5B vs TZX7V5B-BP
TZX7V5B-TP Zener Diode, 7.4V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components NZX7V5B vs TZX7V5B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NZX7V5B by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NZX7V5B by Nexperia

Select Manufacturer
Which Manufacturer of NZX7V5B would you like to use for your alert(s)?
  • Please alert me when NZX7V5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NZX7V5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NZX7V5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NZX7V5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NZX7V5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NZX7V5B by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: