Part Details for NZX3V0B by NXP Semiconductors
Overview of NZX3V0B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NZX3V0B
NZX3V0B CAD Models
NZX3V0B Part Data Attributes
|
NZX3V0B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NZX3V0B
NXP Semiconductors
3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-40 | |
Package Description | O-GALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.33% | |
Working Test Current | 5 mA |
Alternate Parts for NZX3V0B
This table gives cross-reference parts and alternative options found for NZX3V0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX3V0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX3V0B-BP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B vs TZX3V0B-BP |
TZX3V0B-TP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B vs TZX3V0B-TP |
NZX3V0B,113 | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional | Nexperia | NZX3V0B vs NZX3V0B,113 |
NZX3V0B,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX3V0B vs NZX3V0B,133 |
H3B2-AP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX3V0B vs H3B2-AP |
NZX3V0B | Zener Diode | Nexperia | NZX3V0B vs NZX3V0B |
TZX3V0B-AP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B vs TZX3V0B-AP |