Part Details for NZX10A,143 by Nexperia
Overview of NZX10A,143 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for NZX10A,143
NZX10A,143 CAD Models
NZX10A,143 Part Data Attributes
|
NZX10A,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX10A,143
Nexperia
Zener Diode, 10V V(Z), 2.06%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-GALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for NZX10A,143
This table gives cross-reference parts and alternative options found for NZX10A,143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX10A,143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZX10A,133 | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | Nexperia | NZX10A,143 vs NZX10A,133 |
TZX10A-TP | Zener Diode, 9.7V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX10A,143 vs TZX10A-TP |
TZX10A-BP | Zener Diode, 9.7V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX10A,143 vs TZX10A-BP |
H11A1-BP-BP | Zener Diode, 9.7V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX10A,143 vs H11A1-BP-BP |
H11A1-AP | Zener Diode, 9.7V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX10A,143 vs H11A1-AP |
NZX10A | Zener Diode | Nexperia | NZX10A,143 vs NZX10A |
TZX10A-AP | Zener Diode, 9.7V V(Z), 2.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX10A,143 vs TZX10A-AP |