-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Current Driver Transistor, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NZT651
|
Avnet Americas | Trans GP BJT NPN 60V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT651) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2996 Partner Stock |
|
RFQ | |
DISTI #
NZT651
|
Avnet Americas | Trans GP BJT NPN 60V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 654 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NZT651 - Small Signal Bipolar Transistor, 4A, 60V, NPN RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 654 |
|
$0.2916 / $0.3430 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS NPN 60V 4A SOT223-4 | 614 |
|
$0.3363 / $0.6077 | Buy Now |
|
Flip Electronics | Stock, ship today | 50 |
|
RFQ | |
|
LCSC | 60V 1.2W 402A2V 4A NPN SOT-223-3 Bipolar (BJT) ROHS | 609 |
|
$0.3503 / $0.6330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZT651
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZT651
onsemi
NPN Current Driver Transistor, SOT-223-4 / TO-261-4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |