-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5147
|
Newark | Zener Diode, 200Mw, 12V, Sod-923, Zener Voltage Nom:12V, Power Dissipation:200Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series, Qualification:- Rohs Compliant: Yes |Onsemi NZ9F12VST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
488-NZ9F12VST5GCT-ND
|
DigiKey | DIODE ZENER 12V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
NZ9F12VST5G
|
Avnet Americas | Diode Zener Single 11.99V 2% 200mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F12VST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
863-NZ9F12VST5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 11057 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
V72:2272_07278975
|
Arrow Electronics | Zener Diode Single 12V 2% 30Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 22996 |
|
$0.3033 / $0.3082 | Buy Now |
DISTI #
V79:2366_22403194
|
Arrow Electronics | Zener Diode Single 12V 2% 30Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 6387 |
|
$0.0272 / $0.3003 | Buy Now |
|
Future Electronics | ZENER DIODE RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel | 8000Reel |
|
$0.0314 / $0.0341 | Buy Now |
DISTI #
66958212
|
Verical | Zener Diode Single 12V 2% 30Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2138 | Americas - 22996 |
|
$0.3033 / $0.3066 | Buy Now |
DISTI #
66923264
|
Verical | Zener Diode Single 12V 2% 30Ohm 250mW 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2052 | Americas - 6387 |
|
$0.0272 / $0.0820 | Buy Now |
|
Rochester Electronics | NZ9F12VS - Zener Diode, 12V, 2.08%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 4359150 |
|
$0.0310 / $0.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZ9F12VST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F12VST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.08% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZ9F12VST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F12VST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZSTE-1713B | Zener Diode, 13V V(Z), 2.2%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | NZ9F12VST5G vs UDZSTE-1713B |
UDZS12B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12B |
NZ9F13VST5G | 13 V, 250 mW Zener Diode Voltage Regulator 2% Tolerance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | NZ9F12VST5G vs NZ9F13VST5G |
UDZS12BR9G | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12BR9G |
UDZS12BRR | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12BRR |
UDZS12B-L0RR | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12B-L0RR |
UDZS12B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | NZ9F12VST5G vs UDZS12B |
UDZS12B-L0RRG | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12B-L0RRG |
UDZS12BR9 | Zener Diode, | Taiwan Semiconductor | NZ9F12VST5G vs UDZS12BR9 |
UDZSTE-1712B | Zener Diode, 12V V(Z), 2.09%, 0.2W, Silicon, Unidirectional, MINIMOLD, UMD2, SC-76, 2 PIN | ROHM Semiconductor | NZ9F12VST5G vs UDZSTE-1712B |