-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V; 5% Tolerance, X2DFNW2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8748
|
Newark | Zener Diode, 5.1V, 0.25W, X2Dfnw2, Zener Voltage Nom:5.1V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series, Qualification:-Rohs Compliant: Yes |Onsemi NZ8F5V1MX2WT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 / $0.0390 | Buy Now |
DISTI #
488-NZ8F5V1MX2WT5GCT-ND
|
DigiKey | 5.1V ZENER STANDARD TOLERANCE IN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7928 In Stock |
|
$0.0294 / $0.3200 | Buy Now |
DISTI #
NZ8F5V1MX2WT5G
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: NZ8F5V1MX2WT5G) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 160000 Partner Stock |
|
$0.0254 / $0.0272 | Buy Now |
DISTI #
NZ8F5V1MX2WT5G
|
Avnet Americas | Diode Zener Single 5.1V 500mW 2-Pin X2DFNW2 T/R - Tape and Reel (Alt: NZ8F5V1MX2WT5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
RFQ | |
DISTI #
863-NZ8F5V1MX2WT5G
|
Mouser Electronics | Zener Diodes 51V ZENER STANDARD TOLERANCE IN X2DFNW2 RoHS: Compliant | 2845 |
|
$0.0300 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V, 5% Tolerance | 0 |
|
$0.0273 / $0.0314 | Buy Now |
DISTI #
NZ8F5V1MX2WT5G
|
Avnet Silica | (Alt: NZ8F5V1MX2WT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NZ8F5V1MX2WT5G
|
EBV Elektronik | (Alt: NZ8F5V1MX2WT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 160000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZ8F5V1MX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ8F5V1MX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V; 5% Tolerance, X2DFNW2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2DFNW2 | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZ8F5V1MX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ8F5V1MX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNZ8F5V1MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 5.1 V; 5% Tolerance (Automotive), X2DFNW2, 8000-REEL, Automotive Qualified | onsemi | NZ8F5V1MX2WT5G vs SZNZ8F5V1MX2WT5G |
CMOZ5V1PBFREE | Zener Diode, | Central Semiconductor Corp | NZ8F5V1MX2WT5G vs CMOZ5V1PBFREE |
CMDZ5V1TIN/LEAD | Zener Diode, | Central Semiconductor Corp | NZ8F5V1MX2WT5G vs CMDZ5V1TIN/LEAD |
CMOZ5V1PBFREE#N/A | Zener Diode, | Central Semiconductor Corp | NZ8F5V1MX2WT5G vs CMOZ5V1PBFREE#N/A |
CMDZ5V1PBFREE | Zener Diode, | Central Semiconductor Corp | NZ8F5V1MX2WT5G vs CMDZ5V1PBFREE |
CMOZ5V1TIN/LEAD | Zener Diode, | Central Semiconductor Corp | NZ8F5V1MX2WT5G vs CMOZ5V1TIN/LEAD |