Part Details for NZ2520SEA-26.000000M-NSA3513A by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SEA-26.000000M-NSA3513A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NZ2520SEA-26.000000M-NSA3513A
NZ2520SEA-26.000000M-NSA3513A CAD Models
NZ2520SEA-26.000000M-NSA3513A Part Data Attributes
|
NZ2520SEA-26.000000M-NSA3513A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NZ2520SEA-26.000000M-NSA3513A
Nihon Dempa Kogyo Co Ltd
CMOS Output Clock Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |