Part Details for NZ2520SB-40.000000M-NSA3412B by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SB-40.000000M-NSA3412B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for NZ2520SB-40.000000M-NSA3412B
NZ2520SB-40.000000M-NSA3412B CAD Models
NZ2520SB-40.000000M-NSA3412B Part Data Attributes
|
NZ2520SB-40.000000M-NSA3412B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NZ2520SB-40.000000M-NSA3412B
Nihon Dempa Kogyo Co Ltd
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,65/49 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |