Part Details for NY4124KOHM+/-1%AM500 by Vishay Sfernice
Overview of NY4124KOHM+/-1%AM500 by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NY4124KOHM+/-1%AM500
NY4124KOHM+/-1%AM500 CAD Models
NY4124KOHM+/-1%AM500 Part Data Attributes
|
NY4124KOHM+/-1%AM500
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
NY4124KOHM+/-1%AM500
Vishay Sfernice
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | STANDARD: CECC40101-001/002/003/019 | |
JESD-609 Code | e3 | |
Manufacturer Series | N | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for NY4124KOHM+/-1%AM500
This table gives cross-reference parts and alternative options found for NY4124KOHM+/-1%AM500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NY4124KOHM+/-1%AM500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMR50F1243B | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | NY4124KOHM+/-1%AM500 vs NMR50F1243B |
MF1/2CCM12.51243F | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NY4124KOHM+/-1%AM500 vs MF1/2CCM12.51243F |
MFS1/2CCM15R1243F | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NY4124KOHM+/-1%AM500 vs MFS1/2CCM15R1243F |
NMR50F1243BF | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NY4124KOHM+/-1%AM500 vs NMR50F1243BF |
FMF-50FBE124K | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | NY4124KOHM+/-1%AM500 vs FMF-50FBE124K |
MF1/2CCM151243F | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NY4124KOHM+/-1%AM500 vs MF1/2CCM151243F |
RC65LFC124KFA | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NY4124KOHM+/-1%AM500 vs RC65LFC124KFA |
MFS1/2CCT26R1243F | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NY4124KOHM+/-1%AM500 vs MFS1/2CCT26R1243F |
MFS1/2CCM12.5R1243F | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NY4124KOHM+/-1%AM500 vs MFS1/2CCM12.5R1243F |
UP1/2T2124K1%R | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | NY4124KOHM+/-1%AM500 vs UP1/2T2124K1%R |