Part Details for NXJ1S0303MC-R13 by Murata Manufacturing Co Ltd
Overview of NXJ1S0303MC-R13 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXJ1S0303MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXJ1S0303MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.333A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S0303MC-R13) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8035 | Buy Now |
DISTI #
580-NXJ1S0303MC-R13
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC CONVERTER RoHS: Compliant | 376 |
|
$2.8000 / $3.6300 | Buy Now |
DISTI #
NXJ1S0303MC-R13
|
TTI | Isolated DC/DC Converters - SMD 1W DC/DC CONVERTER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.6300 / $2.7700 | Buy Now |
DISTI #
NXJ1S0303MC-R13
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NXJ1S0303MC-R13
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 0.333A 1W 5-Pin SMD T/R (Alt: NXJ1S0303MC-R13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NXJ1S0303MC-R13
NXJ1S0303MC-R13 CAD Models
NXJ1S0303MC-R13 Part Data Attributes
|
NXJ1S0303MC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXJ1S0303MC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 69.5% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-N5 | |
Length | 13.72 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 11.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.46 mm |
Alternate Parts for NXJ1S0303MC-R13
This table gives cross-reference parts and alternative options found for NXJ1S0303MC-R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXJ1S0303MC-R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXE1S0303MC-R13 | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NXJ1S0303MC-R13 vs NXE1S0303MC-R13 |
AM1LO-0303SH421TR | DC/DC Converter; Product Weight (grams): 1.52; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 73; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.27; W (mm): 11.2; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary | Aimtec | NXJ1S0303MC-R13 vs AM1LO-0303SH421TR |
AM1LO-0303SH421 | DC/DC Converter; Product Weight (grams): 1.52; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.303; Efficiency (%): 73; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.27; W (mm): 11.2; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 4200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 7000000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±15; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 50~80; Short circuit protection: Momentary | Aimtec | NXJ1S0303MC-R13 vs AM1LO-0303SH421 |
R1SX-3.33.3 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | NXJ1S0303MC-R13 vs R1SX-3.33.3 |
NXJ1S0303MC-R7 | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NXJ1S0303MC-R13 vs NXJ1S0303MC-R7 |