Part Details for NX8560SJ469-BC by Renesas Electronics Corporation
Overview of NX8560SJ469-BC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NX8560SJ469-BC
NX8560SJ469-BC CAD Models
NX8560SJ469-BC Part Data Attributes
|
NX8560SJ469-BC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8560SJ469-BC
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.547UM PEAK WAVELENGTH,MODULE-BFVAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1547 nm | |
Response Time-Max | 4e-11 s | |
Semiconductor Material | GaAs |