NX8341TL
Description: FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, SURFACE MOUNT, SC CONNECTOR

Overview of NX8341TL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NX8341TL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NX8341TL by Renesas Electronics Corporation

NX8341TL
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
Body Height
17.15 mm
Body Length or Diameter
4.64 mm
Connection Type
SC CONNECTOR
Data Rate
10000 Mbps
Fall Time-Max
0.05 ns
Fiber Optic Device Type
DFB LASER DIODE EMITTER
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Channels
1
Operating Wavelength-Max
1330 nm
Operating Wavelength-Min
1290 nm
Operating Wavelength-Nom
1310 nm
Rise Time
0.03 ns
Supply Voltage-Max
2 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Threshold Current-Min
8 mA
Transmission Type
DIGITAL
Want to compare parts?
  1. NX8341TL
    Renesas Electronics Corporation
    FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, SURFACE MOUNT, SC CONNECTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX8341TL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX8341TL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NX8341TL would you like to use for your alert(s)?
  • Please alert me when NX8341TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX8341TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX8341TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX8341TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX8341TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX8341TL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: