Part Details for NX8341TB-AZ by Renesas Electronics Corporation
Overview of NX8341TB-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NX8341TB-AZ
NX8341TB-AZ CAD Models
NX8341TB-AZ Part Data Attributes
|
NX8341TB-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8341TB-AZ
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.31UM PEAK WAVELENGTH,FOM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Forward Current-Max | 0.12 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Response Time-Max | 5e-11 s | |
Semiconductor Material | AlGaInAs | |
Surface Mount | NO |