-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002BKW - 60 V, single N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7109
|
Newark | Mosfet, N-Ch, 60V, 0.24A, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:240Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia NX7002BKWX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3212 |
|
$0.0280 | Buy Now |
DISTI #
86AK5903
|
Newark | Mosfet, N-Ch, 60V, 0.24A, Sc-70 Rohs Compliant: Yes |Nexperia NX7002BKWX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
568-13170-1-ND
|
DigiKey | MOSFET N-CH 60V 270MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78885 In Stock |
|
$0.0225 / $0.2300 | Buy Now |
DISTI #
NX7002BKWX
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin SOT-323 - Tape and Reel (Alt: NX7002BKWX) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0203 | Buy Now |
DISTI #
771-NX7002BKWX
|
Mouser Electronics | MOSFET NX7002BKW/SOT323/SC-70 RoHS: Compliant | 40164 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 0.24A 3-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0183 / $0.0213 | Buy Now |
DISTI #
78811590
|
Verical | Trans MOSFET N-CH 60V 0.24A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 15000 |
|
$0.0186 / $0.0276 | Buy Now |
DISTI #
NX7002BKWX
|
TTI | MOSFET NX7002BKW/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0184 / $0.0204 | Buy Now |
DISTI #
NX7002BKWX
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin SOT-323 - Tape and Reel (Alt: NX7002BKWX) RoHS: Not Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0203 | Buy Now |
DISTI #
NX7002BKWX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.15A, Idm: 0.8A, SC70,SOT323 Min Qty: 25 | 3120 |
|
$0.0282 / $0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002BKWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002BKWX
Nexperia
NX7002BKW - 60 V, single N-channel Trench MOSFET@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.24 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX7002BKWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX7002BKWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKWX vs 2N7002KW |
2N7002KW-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | NX7002BKWX vs 2N7002KW-AU_R1_000A1 |
2N7002KW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NX7002BKWX vs 2N7002KW_R1_00001 |
BSS138WL6327HTMA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NX7002BKWX vs BSS138WL6327HTMA1 |
2N7002KW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | NX7002BKWX vs 2N7002KW |
2N7002KTB_R1_10001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKWX vs 2N7002KTB_R1_10001 |
BSS138WL6327HTSA1 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | NX7002BKWX vs BSS138WL6327HTSA1 |
2N7002KW | N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL | onsemi | NX7002BKWX vs 2N7002KW |
2N7002KTB | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | NX7002BKWX vs 2N7002KTB |
PJC7472B_R1_00001 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NX7002BKWX vs PJC7472B_R1_00001 |